• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1-230-12-2-2 Round file with handle 300 x 12.0 mm cut 2. Length 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Cut type

2

Dim

(Ø x L) 12.0 mm x 300 mm

Length

300 mm

(Ø)

12.0 mm

No. of teeth (per inch)

28

UKCA

yes

Description

File specification developed in the course of the ERGO™ process. For filing holes, larger hollow throat and concave surfaces. Shape: Conical surface. 4" and 6" pointed, 8" and longer half-pointed. Double-hob. Cut: 1 = Bastard, 2 = Halfpenny, 3 = plain.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)