• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 1430FT120 Sack barrow folding Steel Load capacity (max.): 120 kg

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trolleys, folding, 120 kg

  • Foldable trolley with a load of 120 kg
  • Steel frame
  • Polypropylene handle
  • Rubber tires 35 mm
  • Including rubber bands to attach the cargo
  • 487 mm x 350 mm loading area
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 520 x 487 x 1077 mm

Product type

Sack barrow

Load area

487 x 350 mm

Material

Steel

Wheels (Ø x W)

35 mm

Type of tyres

Rubber

Height

1077 mm

Transport equipment features

folding

Weight

6.4 kg

Load area / bucket dims

487 mm x 350 mm mm

Bases

1

Width

487 mm

Length

520 mm

Shovel width

487 mm

Shovel length

350 mm

Load capacity (max.)

120 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887035 Bahco 1430FT120 Sack barrow folding Steel Load capacity (max.): 120 kg

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)