All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
DIY & Tools
Power Tool Accessories
Saw Blades
Wood Handsaw Blades
Bahco 302-55W-12P Fret saw sheets wood/medium 130 mm
Other variants on this article
EAN:
7311518013370
Part number:
302-55W-12P
Item no:
1696788
Compare
Add to shopping list
Fast track dispatch on Tue 27 Oct
31 Set(s)
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number (Package size 12 pc(s))
Set(s)
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
Fret saw sheets wood/medium 130 mm
Technical specifications
Content
12 pc(s)
Description
Spare blades for fret saw 302 and 502 for cutting wood. Teeth: 1-3 = fine, 5-7 = medium, 9-11 = coarse.
This text is machine translated.
Description
Spare blades for fret saw 302 and 502 for cutting wood. Teeth: 1-3 = fine, 5-7 = medium, 9-11 = coarse.
This text is machine translated.