• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 4515-SET-19 4515-SET-19 HSS-R Twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm,

Product type
Twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
Content
1 Set
Material
HSS-R
Material suitability
Brass
Brass
Carbon steel
Cast iron
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

7.5 mm

8 mm

8.5 mm

9 mm

9.5 mm

10 mm

Show more
Tip angle

118°

Content

1 Set

Material

HSS-R

Material properties

rolled

Material suitability

Brass

Brass

Carbon steel

Cast iron

Tool holder

Cylinder shank

Drill hole diameter

1.0 – 10.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887099 Bahco 4515-SET-19 4515-SET-19 HSS-R Twist drill bit set 19-piece 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm,

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)