• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 6-342-08-1-2 Öberg semi-circular rasp Cut length 200 mm Length 220 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Half round file

Cut type

10

Dim

(L x W x H) 220 x 20 x 6 mm

Length

220 mm

Cut length

200 mm

Material (handle)

Polypropylene

Width

20 mm

Height

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339516 Bahco 6-342-08-1-2 Öberg semi-circular rasp Cut length 200 mm Length 220 mm 1 pc(s)

Description

The ERGO 2 component file handle is made of polypropylene (PP) and covered with thermoplastic elastomer (TPE).

The handle fits comfortably in the hand and reduces slipping.

The handle is symmetrical and thus the file can be used on both sides.

The booklet completely wraps the shoulders of the file to prevent injury to the palms of the hands and fingers.

Application
For filing grooves, rectangular openings, springing corners and for fine reworking of cutting tools.
Specification
Conical surfaces. Double-hob.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)