• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 6-343-10-2-2 Raspel-Oberg-cabinet with handle 250 mm cut 2. Length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Cut type

2

Material suitability

Plywood

Plastic

Construction materials

Wood

Length

250 mm

No. of teeth (per inch)

78

UKCA

not relevant

Description

File handle, the process has been developed in the course of the ERGO™. For wood, plywood, panels, plastics and other soft materials. Form: thin, half-round. Surfaces and edges conical tapering. Pages with rasp cut, edges with Einhieb. Stroke: 2 = medium, 3 = fine.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)