• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 6700SM-8 Bits 8 mm 1-piece 1/4"

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/4"

Spanner size

8 mm

Material

Chromium-vanadium steel

Width

10 mm

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339521 Bahco 6700SM-8 Bits 8 mm 1-piece 1/4"

Description

Knurled shaft for finger tightening
not suitable for use with power tools
High-gloss polished
High-performance steel alloy
Less wear and damage to the connecting element with Dynamic Drive™ profile
Maximum load distribution and torque through the additional flank range
Standards: ISO 2725/1174 and DIN 3124/3120

This text is machine translated.

More interesting products

(*All information is plus legal VAT)