
Technical specifications
- Product type
Torque wrench
- Features
Ratcheting
Incl. through square drive
Slipping
- Downforce
1/2" (12.5 mm)
- Torque (min.)
20 Nm
- Torque (max.)
100 Nm
- Trigger accuracy
3 %
- Length
387 mm
- Weight
900 g
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468566 Bahco 74WR-100 Torque wrench Calibrated to (DAkkS standards) Ratcheting, Incl. through square drive, Slipping 1/2" (12.5
Description
Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
Including Timestrip®: Visual display as soon as recalibration is required (gradation 3, 6, 9 and 12 months)
Easy to read dual scale in Nm/ft.lb
Range from 10 Nm to 400 Nm or 7.5 to 300 ft.lb
Can be used for left and right suit
Display deviation ± 3%
Acoustic and noticeable signal when the torque is reached
Available with 3/8", 1/2" and 3/4" square drive
Marking of the middle of the handle
A blue ring is visible when the adjuster knob is unlocked
Including declaration of conformity in accordance with international standards
Tested according to DIN EN ISO 6789
This text is machine translated.
Quick adjustment of the desired torque by adjusting knob at the end of the handle
Including Timestrip®: Visual display as soon as recalibration is required (gradation 3, 6, 9 and 12 months)
Easy to read dual scale in Nm/ft.lb
Range from 10 Nm to 400 Nm or 7.5 to 300 ft.lb
Can be used for left and right suit
Display deviation ± 3%
Acoustic and noticeable signal when the torque is reached
Available with 3/8", 1/2" and 3/4" square drive
Marking of the middle of the handle
A blue ring is visible when the adjuster knob is unlocked
Including declaration of conformity in accordance with international standards
Tested according to DIN EN ISO 6789
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















