
Technical specifications
- Product type
Torque wrench
- Features
Ratcheting
Incl. through square drive
Slipping
For bit sets
- Torque (min.)
3 Nm
- Torque (max.)
15 Nm
- Trigger accuracy
3 %
- Length
223 mm
- Weight
300 g
DAkkS standards
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2468567 Bahco 74WR-15 Torque wrench Calibrated to (DAkkS standards) Ratcheting, Incl. through square drive, Slipping, For bit se
Description
Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
Including Timestrip®: Visual display as soon as recalibration is required (gradation 3, 6, 9 and 12 months)
Easy to read dual scale in Nm/in.lb
Range from 3 to 25 Nm or 27 - 220 in.lb
Can only be used for right suit
Display deviation ± 3%
Acoustic and noticeable signal when the torque is reached
Reversible ratchet head with 1/4" square drive, torque only in right suit
Marking of the middle of the handle
A blue ring is visible when the adjuster knob is unlocked
Including declaration of conformity in accordance with international standards
Tested according to DIN EN ISO 6789
This text is machine translated.
Quick adjustment of the desired torque by adjusting knob at the end of the handle
Including Timestrip®: Visual display as soon as recalibration is required (gradation 3, 6, 9 and 12 months)
Easy to read dual scale in Nm/in.lb
Range from 3 to 25 Nm or 27 - 220 in.lb
Can only be used for right suit
Display deviation ± 3%
Acoustic and noticeable signal when the torque is reached
Reversible ratchet head with 1/4" square drive, torque only in right suit
Marking of the middle of the handle
A blue ring is visible when the adjuster knob is unlocked
Including declaration of conformity in accordance with international standards
Tested according to DIN EN ISO 6789
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















