• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 7800SM-27 Bits 27 mm 1-piece 1/2"

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bits

Drive

1/2"

Spanner size

27 mm

Material

Chromium-vanadium steel

Weight

173 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339538 Bahco 7800SM-27 Bits 27 mm 1-piece 1/2"

Description

Knurled shaft
not suitable for use for better handling With power tools
high-gloss polished
High-performance steel alloy
less wear and damage to the connecting element With Dynamic Drive™ profile
, maximum load distribution and torque through the additional edge range
Standards: ISO 2725/1174 and DIN 3124/3120

This text is machine translated.

More interesting products

(*All information is plus legal VAT)