• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Allen wrench Spanner size (metric): 2 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

2 mm

Blade length

100 mm

Length

222 mm

Handle Ø

20 mm

Handle length

122 mm

Material

Steel alloy

Material properties

chrome plated

Width

60 mm

Dim

(L x W) 222 mm x 60 mm

Weight

0.022 kg

Downforce

Allen

Screwdriver features

Ball head handle

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696713 Bahco Allen wrench Spanner size (metric): 2 mm Blade length: 100 mm

Description

Screwdriver, the process has been developed in the course of the ERGO™. For hexagon socket screws, with ball head for easy insertion in the screw head from different angles. More efficient than traditional hexagonal screwdriver. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)