• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Allen wrench Spanner size (metric): 4 mm Blade length: 138 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen wrench

Spanner size

4 mm

Blade length

138 mm

Length

188 mm

Handle Ø

50 mm

Handle length

85 mm

Material

Steel

Material properties

chrome plated

Width

96 mm

Dim

(L x W) 188 mm x 96 mm

Weight

0.062 kg

Downforce

Allen

Screwdriver features

T-grip

Content

1 pc(s)

UKCA

yes

Description

Screwdriver with T-handle for hexagon socket screws. Handle: 2-component handle provides for high comfort and reduces the occurrence of pressure points in the hand. Blade: high-quality steel. Chrome-plated and completely hardened. Burnished tip for higher accuracy. The length blade allows a good rotary control and offers easy access to deep-lying screws. The short 90° blade is suitable for large torques or work in areas with low height. Marking: size and part number on the blade lasered.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)