• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Bit set 1/4" 19-piece R6725MK

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4"

Material

Steel

Spanner size (inch)

1/4 inch

Spanner size

3 mm

4 mm

4 mm

4.5 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

DIN standard

DIN 3120

Weight

950 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887203 Bahco Bit set 1/4" 19-piece R6725MK

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)