• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Kraft bit set 3/4" 8-piece K8901M/8

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kraft bit set

Drive

3/4"

Material

Steel

Spanner size

21 mm

22 mm

24 mm

27 mm

30 mm

32 mm

36 mm

41 mm

DIN standard

DIN 3129

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2887188 Bahco Kraft bit set 3/4" 8-piece K8901M/8

Description

Features

  • For use with machines
  • For maximum safety use clamping springs
  • Phosphated finish
  • High-performance alloy steel
  • Dynamic-Drive™ profile to protect nuts, screws and tools from unnecessary wear and damage
  • In metal case
  • This text is machine translated.

Scope of delivery

  • K8901M 3/4" power socket wrench inserts 21 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm, 36 mm, 41 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)