
Highlights & Details
Digital torque wrench
- Digital display
- Data storage/USB
Technical specifications
- Product type
Torque wrench
- Features
Ratcheting
- Downforce
1/4" (6.3 mm)
- Torque (min.)
0.6 Nm
- Torque (max.)
12 Nm
- Trigger accuracy
3 %
- Length
292 mm
- Weight
405 g
DAkkS standards
Documents & Downloads
Datasheet
Datasheet 2468596 Bahco TAWM1412M Torque wrench Calibrated to (DAkkS standards) Ratcheting 1/4" (6.3 mm) 0.6 - 12 Nm
User & Safety Instructions
User & Safety Instructions 2468596 Bahco TAWM1412M Torque wrench Calibrated to (DAkkS standards) Ratcheting 1/4" (6.3 mm) 0.6 - 12 Nm
Description
Torque units in Nm, kg.cm, dNm, ft.lb, lb.in (cNm & in.oz depending on measurement range), and angle of rotation in degrees
Range from 0.6 to 30 Nm or from 5.3 to 265 in.lb.
Range of application: At temperatures from 5°C to 42°, both in right and left suit
Storage capacity of 1500 measured values and up to 50 presets
Data transfer via plug & play (USB) in Excel format
Different measurement modes: Torque, rotation angle, torque with angle monitoring, rotation angle with torque monitoring, as well as preset and working mode
Counters
Data and setpoint retention during battery replacement
Programmable automatic switch-off time
Advanced configurations and settings are available in the User's Guide
Accuracy up to ±2% CW and 3% CCW between 20% and 100% of the maximum torque
Optical (two LEDs + backlit LCD display), audio and vibration signal
Fixed reversible ratchet with 40 teeth, 1/4" square drive
Housing and socket completely made of metal, especially durable and robust
Battery cover at the handle end with reverse thread prevents accidental opening (AA batteries included)
Including declaration of conformity and CE certification in accordance with international standards
Tested according to 2014/30/EC and DIN EN ISO 6789
This text is machine translated.
Range from 0.6 to 30 Nm or from 5.3 to 265 in.lb.
Range of application: At temperatures from 5°C to 42°, both in right and left suit
Storage capacity of 1500 measured values and up to 50 presets
Data transfer via plug & play (USB) in Excel format
Different measurement modes: Torque, rotation angle, torque with angle monitoring, rotation angle with torque monitoring, as well as preset and working mode
Counters
Data and setpoint retention during battery replacement
Programmable automatic switch-off time
Advanced configurations and settings are available in the User's Guide
Accuracy up to ±2% CW and 3% CCW between 20% and 100% of the maximum torque
Optical (two LEDs + backlit LCD display), audio and vibration signal
Fixed reversible ratchet with 40 teeth, 1/4" square drive
Housing and socket completely made of metal, especially durable and robust
Battery cover at the handle end with reverse thread prevents accidental opening (AA batteries included)
Including declaration of conformity and CE certification in accordance with international standards
Tested according to 2014/30/EC and DIN EN ISO 6789
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















