• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 22165 GunCer Gun Oil 50 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 129.80)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GunCer Gun Oil

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Content

50 ml

Documents & Downloads

Security datasheet

Security datasheet 1008427 Ballistol 22165 GunCer Gun Oil 50 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

For precision protect, hunters and law enforcement, long or short weapons. Ceramic additives, performance and shooting accuracy.

This text is machine translated.

Features

  • Reduces wear of the weapon
  • Smoothes scallops (under load, roughness tips of the fliesseinglattung with minimal friction points by the friction is reduced) substance loss plastically deformed,
  • Reduced power losses when reloading of self-charging pistols and sockets (also in the case of weak ammunition), resulting in less interference
  • Excellent corrosion protection, prevents rust.
  • Temperature range from -40°C to +210 °C
  • Ceramic additive ensures even a lubrication to +1000 °C
  • Water-resistant & Resinified
  • Without any additives of silicone and PTFE.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)