Black string tanning for aluminumBrowned up to a rich blackAbrasion and durable;Ideal for repairing scratches or abrasion spots;Easy to use;Efficient
Technical specifications
Suitable for
Aluminium
Product type
Browning
Content
1 l
Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 2798799 Ballistol 23111 Aluminium bronzing 1 l
Security datasheet
Security datasheet 2798799 Ballistol 23111 Aluminium bronzing 1 l
Signal word
Danger
GHS / H Statements
H 314: Causes severe skin burns and eye damage
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 032: Contact with acids results in the formation of highly toxic gases.
Description
The Ballistol aluminum tanning system for surface finishing is the first tanning system approved by the end user and is therefore not only suitable for commercial users. The black marking-bronzing for aluminum alloys, which is easy to use, is resistant to abrasion and permanent. It is therefore suitable for Ideal to repair scratches and friction points, but also for revving, for instance for spy glass fitting, hand guard for semi-automatic weapons or even for completely small components.
This text is machine translated.
Hints
Fertility: Approx. 100 ml per m² of tanning area
Description
The Ballistol aluminum tanning system for surface finishing is the first tanning system approved by the end user and is therefore not only suitable for commercial users. The black marking-bronzing for aluminum alloys, which is easy to use, is resistant to abrasion and permanent. It is therefore suitable for Ideal to repair scratches and friction points, but also for revving, for instance for spy glass fitting, hand guard for semi-automatic weapons or even for completely small components.
This text is machine translated.
Hints
Fertility: Approx. 100 ml per m² of tanning area
What kind of Chemical & General Cleaning are you looking for?