Surface treatmentFor the reconstitution and restoration of light damageLasting, abrasion-resistant and deep black tanningsEasy to use!Anti-corrosion protectionGoes a long way.Suitable for steel and zinc up to 3 % chrome content
Technical specifications
Suitable for
Steel, zinc
Product type
Browning
Content
1 l
Documents & Downloads
Datasheet
Datasheet 2798802 Ballistol 23640 Quick Browning 1 l
Security datasheet
Security datasheet 2798802 Ballistol 23640 Quick Browning 1 l
Signal word
Danger
GHS / H Statements
H 290: May be corrosive to metals
H 302: Harmful if swallowed
H 314: Causes severe skin burns and eye damage
H 332: Harmful if inhaled
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 310: Contact Poison Control Center or seek medical advice immediately
P 353: Rinse skin with water/shower
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 405: Keep locked up
P 502: For information about reuse/recycling, contact manufacturer
Description
WITH Ballistol-quick Browning YOU can NOW bronze steel (up to 3% chrome content) and iron without stains. No matter whether damaged burnishing of long and short weapons, whether complete gun tanning or the tanning of small components in crafts and industry: KLEVER quick tanning SAVES A LOT of time, time and money.
This text is machine translated.
Description
WITH Ballistol-quick Browning YOU can NOW bronze steel (up to 3% chrome content) and iron without stains. No matter whether damaged burnishing of long and short weapons, whether complete gun tanning or the tanning of small components in crafts and industry: KLEVER quick tanning SAVES A LOT of time, time and money.
This text is machine translated.
What kind of Chemical & General Cleaning are you looking for?