• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 23650 Waffenpflege-Set 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Waffenpflege-Set

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

1 Set

Documents & Downloads

Security datasheet

Security datasheet 1333417 Ballistol 23650 Waffenpflege-Set 1 Set

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 290: May be corrosive to metals
  • H 302: Harmful if swallowed
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 370+378: In case of fire: Use … for extinction. (P 370+378)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …
  • P 101: If medical advice is needed, have product container or label at hand
  • P 234: Keep in original container only
  • P 270: Do not eat, drink or smoke while using this product
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+312: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately if you feel unwell
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362: Remove and wash contaminated clothing before re-use
  • P 390: Collect spillage to prevent material damage
  • P 405: Keep locked up
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 264: Rinse … thoroughly after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately

Description

The ballistol weapons care kit contains everything you need for a careful care is needed.

BALLISTOL UNIVERSAL OIL for the all-round care. GunCer Gun Oil with ceramic additive for functional safety and shooting accuracy. Robla Solo MIL cleans every running in no time at all and eliminates completely copper, Tombak and lead-acid deposits. BALSIN Schaftol regenerates and protects the shaft perfectly from environmental influences. With Robla cold degreaser and KLEVER quickly bluing can easily damage the Bluing touching up. In addition, the ballistol weapons care set many useful cleaning & care utensils as well as detailed descriptions on the products.

This text is machine translated.

Scope of delivery

  • Ballistol universal oil spray 200 ml
  • Quick Bluing 50 ml
  • Cold degreaser spray 50 ml
  • GunCer Keramik-Waffenol spray 50 ml
  • Balsin Schaft-Ol Light 50 ml
  • Run cleaner 65 ml Robla Solo MIL
  • 2 goat hair brush
  • Cleaning cloth
  • Cleaning brush
  • 2 lint free cleaning cloths
  • Weapon cleaning utensils.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)