• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25010 Pluvonin Impragnierspray 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pluvonin Impragnierspray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Suitable for

Tents
Planning
Sail
Awnings
Sunshades and umbrellas
Mats
Anoraks
Jumpers
Rain clothing
Ski and Sports Clothing
Shoes
Rucksacks

Product type

Waterproofing spray

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 893399 Ballistol 25010 Pluvonin Impragnierspray 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Ballistol Waterproofing spray (formerly Plusonin) offers an extremely water- and dirt-proof, breathable scrapper coating for all natural and synthetic fibers as well as leather and not only protects clothing and shoes reliably against water and snow.

The Ballistol formula is UV- and temperature-stable, so that the impregnation keeps even after several wash cycles and intense sunlight. A customer from the mountain sports area reports that his equipment is still optimally protected after six months of regular use and some washing courses. Thus functional clothing remains dry and comfortable, even under demanding conditions.

Respiratory activity is maintained so that you do not sweat
UV and temperature stable for permanent protection
Versatile use on jackets, trousers, shoes and more
Proven in practice with measurable results
Numerous outdoor fans and families rely on Ballistol waterproofing spray. It was tested by the specialist magazine "self is the man" and awarded 5 out of 5 hammers as "very good" and recommended. This makes you well equipped for changeable weather conditions and protect yourself from wetness.

Ballistol has stood for over 120 years for premium quality. In an industry that is increasingly focused on durable and environmentally friendly solutions, our waterproofing spray offers an answer to the current challenges of outdoor and working clothing. Trust proven expertise and innovative product development to focus on your needs.

Our impregnating spray covers each fiber with an invisible, UV and temperature resistant, breathable protective layer. Dry dirt does not get stuck to the fiber any more, moist dirt is not absorbed any more. Ballistol waterproofing spray is Ideal for hunters, anglers, hikers, outdoor fans and anyone who is exposed to wind and weather for professional or sports.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)