• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25015 Pluvonin Impragnierspray 200 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 32.45)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pluvonin Impragnierspray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 893398 Ballistol 25015 Pluvonin Impragnierspray 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Pluvonin offers an extremely water- and stain-resistant, breathable abperl-beschichtung for all natural and kunstfaserm as well as leather, based on the latest technology. Maintains and impregnated all textiles and suede, which are also contrary to latest weather are exposed. Tents, tarpaulins, sails, awnings, sun and rain screens are also weather-proof as sheath, windcheaters, sweaters, rain, ski and sports clothing as well as shoes and backpacks. Also dirt such as coffee, tea, red wine or cola simply roll off. Pluvonin sheathed each individual fiber with an invisible, UV and temperature stable, breathable protective layer. Dry dirt remains then no longer on the fiber liable, in damp dirt will not be absorbed. Pluvonin is ideal for hunters, anglers and all, business or sporty wind and weather are exposed.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)