• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25287 STAUBFREI Air duster flammable 300 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 36.63)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air cleaner dust-free Ballistol 300 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Air duster

Content

300 ml

Features

flammable

Documents & Downloads

Security datasheet

Security datasheet 1606395 Ballistol 25287 STAUBFREI Air duster flammable 300 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
  • P 501: Dispose of contents/container at …

Description

The Spezialgas Ballistol Compressed Gas cleaner dust-free is a high yield, which is best suited for removal of dust and dirt even at places difficult to access.

Typical applications:
· Cameras, lenses and lenses · Microscopes and other optical devices
· Computer, keyboards, printers, USB ports...
· Hi-fi/stereo systems and record player
· Electrical switching elements and modules
· In laboratories and graphical operated · For hobby and workshop

This text is machine translated.

Features

  • Removes dust, finest fluff and small particles
  • For hard-to-reach areas with additional extension
  • Gently at recommended sensitive objects
  • Large Yield through the use of a special gas
  • Ausspruhbares Volume approx. 80 liters (for comparison Compressed air sprays only 5 liters).

More interesting products

(*All information is plus legal VAT)