Security datasheet 1606394 Ballistol 25293 Freezer spray flammable 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 412: P412 Do not expose to temperatures exceeding 50 °C/122 °F
P 501: Dispose of contents/container at …
Description
The ballistol cold spray contains non-flammable special refrigerant with a high fertility and is suitable for thermal fault finding.
Typical applications: · Troubleshooting of electrical components · Testing of thermostats and temperature sensors as well as motor components such as the carburettor and injection systems · For repairs in the industry · For installation into the narrowest fittings · For cooling of transistors, resistors and silicon diodes · . Shock freezing of rubber, plastic films and sticky residues, also for the removal of chewing gum · Prevention of heat damage when soldering
This text is machine translated.
Features
There is no ignition or explosion
Safe application under heat or sparks
Non-conducting and does not materials.
Description
The ballistol cold spray contains non-flammable special refrigerant with a high fertility and is suitable for thermal fault finding.
Typical applications: · Troubleshooting of electrical components · Testing of thermostats and temperature sensors as well as motor components such as the carburettor and injection systems · For repairs in the industry · For installation into the narrowest fittings · For cooling of transistors, resistors and silicon diodes · . Shock freezing of rubber, plastic films and sticky residues, also for the removal of chewing gum · Prevention of heat damage when soldering