• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25417 Resin remover 750 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.65)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Resin remover

  • Extremely productive
  • Resin is removed without residue
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.

Technical specifications

Content

750 ml

Documents & Downloads

Security datasheet

Security datasheet 2208206 Ballistol 25417 Resin remover 750 ml

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 102: Keep away from children
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 501: Dispose of contents/container at …

Description

Ballistol resin solvent, specially developed for woodworking machines and industrial maintenance, is the ideal tool for hardened tools such as saw blades, planers and ripping chisel. Spray briefly and the resin can be easily and residue-free removed. Ballistol resin solvent is extremely productive and easy to use.
Application
Spray the surface, let it work for a few minutes. In case of heavy soiling, spray again, then wipe with a paper towel. After cleaning, apply Ballistol universal oil to neutralize the resin solvent and preserve the tool. Furthermore, it is protected against rust and new contamination can be removed more easily. It is recommended to wear protective gloves when using the resin solvent.

This text is machine translated.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)