• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol H1 25319 Food safe oil 65 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 107.54)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H1 Lebensmittelol

  • H1 approval
  • Leakage Oil and Lube Oil
  • High-quality anti-rust protection

Technical specifications

Product type

Food safe oil

Content

65 ml

Documents & Downloads

Information

Information 1008426 Ballistol H1 25319 Food safe oil 65 ml

Security datasheet

Security datasheet 1008426 Ballistol H1 25319 Food safe oil 65 ml

Description

H1 is a lebensmittelol with NSF H1 approval in accordance with the US Food and Drug Administration (FDA). It is mainly used in food processing, e.g. in the beverage industry, fleischerei shops etc. It is colorless, odorless and neutral taste, offers a high-quality rust protection for all kind of machines and devices. It is equally well suited for cleaning, as well as a leakage oil and lube oil.

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)