• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Microfibre cloth 23736 2 pc(s)

1/2
Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium set two micro fiber cloths – for glass and mirror surfaces

  • Red 40 x 50 cmBlue 35 x 60 cmHigh suction powerStreak-free shine without water stainsGood grip, free of lint and siliconeMaterial- 80% polyester and 20% polyamideArea Weight/GSM:Waffle micro-fiber cloth 250 g/m²Glass micro-fiber cloth 290 g/m²Size: Waffle micro-fiber cloth 40 x 50 cmGlass micro fiber cloth 35 x 60 cmWashable at 60 °C.Environmentally friendly packed in folding box

Technical specifications

Product type

Microfibre cloth

Dim

(L x W) 40 cm x 50 cm

Content

2 pc(s)

Width

50 cm

Length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533763 Ballistol Microfibre cloth 23736 2 pc(s)

Description

Set for professional cleaning of glass and mirror surfaces. Ideal for vehicle, household or in industry.Red waffle-micro-fiber cloth is perfect for the pre-cleaning for the reception of coarse dirt (e.g. on window frames, windscreens and window displays). Blue silk-like micro-fiber cloth is ideal for streak-free polishing of glass surfaces.

This text is machine translated.

What kind of Screen Cleaning are you looking for?