• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Skin care lotion 26200 100 ml

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.90)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neo-Ballistol house remedy for rubbing in and Massaging In

  • For the care of skin, hands, feet and nails
  • Regenerates and relaxes noticeably the stressed skin
  • Ideal for wound treatment

Our service for you

Technical specifications

Content

100 ml

Product type

Skin care lotion

Documents & Downloads

Information

Information 890659 Ballistol Skin care lotion 26200 100 ml

Security datasheet

Security datasheet 890659 Ballistol Skin care lotion 26200 100 ml

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 404: Store in a closed container
  • P 501: Dispose of contents/container at …

Description

The secret tip among the home remedies consists of proven natural active ingredients and medically pure white oil. It is still produced in exactly the same composition as it was 70 years ago. Through its ingredients and careful production it regenerates the skin and makes it soft and elastic. Many hospitals use it to prevent wounds in patients with bedtime. It also works against cornea and nail breakage. Rubbing the feet with NEO-BALLISTOL house remedies prevents the formation of blisters. It has a disinfectant effect on small wounds and supports rapid wound healing. It is also ideal as lip balm and for after-shave care. As a massage oil, it promotes wonderfully the blood circulation of the skin and muscles. Numerous customer reports show that NEO-BALLISTOL household products are traditionally and very successfully used in all Possible applications. It is an ideal travel companion and should not be missing in any house pharmacy. It has already been used even for digestive problems, wound healing and first aid on expeditions. Neo-BALLISTOL Home remedies have been awarded "very good" in all dermatological tests.

This text is machine translated.

Features

  • Acts against cornea and nail breakage
  • Promotes blood circulation

Scope of delivery

  • Ballistol NEO-Ballistol Home agent 100 ml.

What kind of Skin Care & Skin Cream are you looking for?

More interesting products

(*All information is plus legal VAT)