• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 33.98)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal oil

  • 500 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected

Technical specifications

Product type

All-purpose oil

Content

500 ml

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2798145 Ballistol Universal Oil

Information

Information 2798145 Ballistol Universal Oil

Security datasheet

Security datasheet 2798145 Ballistol Universal Oil

Description

Whether you use it for crafts, home or hobby, for maintaining, protecting, cleaning or lubricating, Whether at home, at work or while traveling – Ballistol universal oil is the right oil for 1,000 cases and more. It is used as rust protection, lubricating oil, maintenance and cleaning agent and has been shining with many outstanding properties for 120 years.

Ballistol universal oil was developed as early as 1904 and has since been produced in Germany according to the same recipe. All active ingredients contained in Ballistol universal oil are particularly pure, biological origin and completely degradable. The base oil for Ballistol universal oil is of medical purity, free of chlorinated hydrocarbons and contains no substances of animal origin.

In addition, Ballistol universal oil is free of silicone, PTFE, acid as well as resin and harmless in the sense of §§ 30.31 Food, material and feed law (LFGB) as well as regulation (EC) No. 1935/2004. Therefore, Ballistol universal oil is suitable for the care and maintenance of machines and devices that are used in the food and beverage industry and which may come into contact with the product.

Ballistol universal oil cleans, maintains, protects, preserves and dissolves rust as well as residues such as resins of unsuitable oils and can on wood, leather, stainless steel, iron, non-ferrous metals, non-ferrous metals and oil-resistant rubber can be used. As universal oil it can be used unbelievably versatile – in the professional and hobby workshop, for industry and trade, car and motorcycle, household and garden, while fishing, sports as well as for leather and weapon care.

There are thousands of practical applications for Ballistol universal oil and new ones are always being discovered. You can also benefit from the advantages of the original Ballistol universal oil.

This text is machine translated.

Features

  • Extremely capable of creep
  • anti-friction
  • does not resinify
  • Biological breakdown: 60% according to OECD 301B (70 days)
  • Food-safe (VO [EG] No. 1935/2004, LFGB)
  • skin-friendly
  • dermatological "very good" tested

Scope of delivery

  • Bottle of oil 500 ml (liquid).

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)