• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Angled light barrier BWL0001 BWL0001 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Angled light barrier
Max. operating voltage
30.0 V
Connector
M8 (3-pin)
Type
BWL0001
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BWL0001 Robust light barriers with different light types

  • Dimensions 12 x 150 x 159 mm
  • Series D
  • PNP NO/NC interface
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier

Technical specifications

  • Main features:Dimension 12 x 150 x 159 mm
  • Active surface, material: Glass
  • Connection: Plug connector, M8x1 plug, 3-pin
  • Series D
  • Operating voltage Ub 10...30 VDC
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier
  • Housing material: Zinc, die-cast, painted
  • Type of light: Infrared
  • Light spot size: Ø 2.5 mm light emission
  • PNP NO/NC interface
  • Beam characteristics: Varied
  • Additional features:
  • Operating principle: Angled light barrier
  • Dimensions 12 x 150 x 159 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 200 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 1 µF
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 2000 Hz
  • Connection: Connector, M8x1 plug, 3-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Active surface, material: Glass
  • Housing material: Zinc, die-cast, painted
  • Setting option: Light/dark switching|sensitivity
  • Contacts, surface protection: Gold-plated
  • Surface protection: Painted
  • Series D
  • Shape: Angle|straight connection
  • Display: Output function - LED yellow|LED green: Operating voltage
  • Potentiometer 270° (2x)
  • Shutdown delay toff max.: 0.25 ms
  • ON delay max.: 0.25 ms
  • Idle current IO max. at Ue 35 mA
  • Hysteresis H max. 0.5 mm
  • MTTF (40 °C) Material 300 a
  • Exchange option protected Recording range/Measuring range: Yes
Packaging type

Piece

Product type

Angled light barrier

Type

BWL0001

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

2000 Hz

Connector

M8 (3-pin)

Enclosure material

Zinc

Material properties

Die-cast

Transmitter type

LED IR

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

159.00 mm

Width

12.00 mm

Height

150.00 mm

Depth

159 m

Dim

(L x W x H) 159.00 x 12.00 x 150.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417619 BALLUFF Angled light barrier BWL0001 BWL0001 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417619 BALLUFF Angled light barrier BWL0001 BWL0001 1 pc(s)

Description

The angular light barriers from Balluff are a consistent further development of the fork light barriers for more demanding applications. Their special housing design and radiation geometry makes it possible to start and detect objects from almost all directions. Installation is very simple even in difficult spaces: Transmitter and receiver are firmly aligned to each other. Series=D, dimension=12 x 150 x 159 mm, interface=PNP NO/NC contact (NO/NC), operating principle=angle light barrier, operational principle optical=one-way light barrier, beam characteristic=diverse, light type=infrared, light spot size=Ø 2.5 mm light emission, connection=connector, M8x1-plug, 3-pin, casing material=zinc, Die-cast, active surface, material=glass, operating voltage Ub=10...30 VDC, approval/conformity=CecULusWEEE

This text is machine translated.

Hints

For more information on this BWL0001, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.