• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Angled light barrier BWL000H BWL000H 1 pc(s)

Image similar
Packaging type
Piece
Product type
Angled light barrier
Max. operating voltage
30.0 V
Connector
M8 (3-pin)
Type
BWL000H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BWL000H Robust light barriers with different light types

  • Dimensions 10 x 75 x 84 mm
  • Series D
  • NPN NO/NC interface
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier

Technical specifications

  • Main features:Dimension 10 x 75 x 84 mm
  • Active surface, material: Glass
  • Connection: Plug connector, M8x1 plug, 3-pin
  • Series D
  • Operating voltage Ub 10...30 VDC
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier
  • Housing material: Zinc, die-cast, painted
  • LED red light
  • Light spot size: Ø 1.7 mm light emission
  • Brand: Global
  • NPN NO/NC interface
  • Beam characteristics: Varied
  • Additional features:
  • Operating principle: Angled light barrier
  • Dimensions 10 x 75 x 84 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 200 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 1 µF
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 1500 Hz
  • Connection: Connector, M8x1 plug, 3-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Active surface, material: Glass
  • Housing material: Zinc, die-cast, painted
  • Setting option: Sensitivity|light/dark switching
  • Contacts, surface protection: Gold-plated
  • Surface protection: Painted
  • Brand: Global
  • Series D
  • Shape: Angle|straight connection
  • Display: Output function - yellow LED
  • Potentiometer 270° (2x)
  • Shutdown delay toff max.: 0.33 ms
  • ON delay max.: 0.33 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 2.5 V
  • Hysteresis H max. 0.15 mm
  • MTTF (40 °C) Material 316 a
  • Exchange option protected Recording range/Measuring range: Yes
Packaging type

Piece

Product type

Angled light barrier

Type

BWL000H

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

NPN

Switching frequency

1500 Hz

Connector

M8 (3-pin)

Enclosure material

Zinc

Material properties

Die-cast

Transmitter type

LED red

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

84.00 mm

Width

10.00 mm

Height

75.00 mm

Dim

(L x W x H) 84.00 x 10.00 x 75.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418144 BALLUFF Angled light barrier BWL000H BWL000H 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418144 BALLUFF Angled light barrier BWL000H BWL000H 1 pc(s)

Description

The angular light barriers from Balluff are a consistent further development of the fork light barriers for more demanding applications. Their special housing design and radiation geometry makes it possible to start and detect objects from almost all directions. Installation is very simple even in difficult spaces: Transmitter and receiver are firmly aligned to each other. Series=D, dimension=10 x 75 x 84 mm, interface=NPN NO/NC contact (NO/NC), operating principle=angle light barrier, operational principle optical=one-way light barrier, beam characteristic=diverse, light type=LED red light, light spot size=Ø 1.7 mm light emission, connection=connector, M8x1-plug, 3-pin, casing material=zinc, Die-cast, active surface, material=glass, operating voltage Ub=10...30 VDC, approval/conformity=CecULusEACWEEE, Brand=Global

This text is machine translated.

Hints

For more information on this BWL000H, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.