Image similar
Angled light barrier
BWL0019
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
1500 Hz
M8 (3-pin)
Zinc
Die-cast
LED red
IP67
-10 °C
60 °C
134.00 mm
12.00 mm
125.00 mm
134 m
(L x W x H) 134.00 x 12.00 x 125.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3418099 BALLUFF Angled light barrier BWL0019 BWL0019 1 pc(s)
User & Safety Instructions 3418099 BALLUFF Angled light barrier BWL0019 BWL0019 1 pc(s)
The necessary accessories are required to use the article as described.