• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Angled light barrier BWL001H BWL001H Dark-ON 1 pc(s)

Image similar
Product type
Angled light barrier
Functions
Dark-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BWL001H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BWL001H Robust angular light barriers with different types of light

  • Dimensions 14 x 51 x 90 mm
  • C series
  • PNP NO interface
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier

Technical specifications

  • Main features:Dimension 14 x 51 x 90 mm
  • Active surface, material: Epoxy resin
  • Connection: Connector, M12x1 connector, 4-pin
  • C series
  • Operating voltage Ub 10...30 VDC
  • Operating principle: Angled light barrier
  • Optical functional principle: One-way light barrier
  • Housing material: Stainless steel (1.4408), powder coated
  • Type of light: Infrared
  • Light spot size: Ø 3.0 mm light emission
  • PNP NO interface
  • Beam characteristics: Varied
  • Additional features:
  • Operating principle: Angled light barrier
  • Dimensions 14 x 51 x 90 mm
  • Mounting: M6 screw
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Standby delay TV max.: 100 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 0.5 µF
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 1000 Hz
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Active surface, material: Epoxy resin
  • Housing material: Stainless steel (1.4408),|powder coated
  • Contacts, surface protection: Gold-plated
  • C series
  • Shape: Angle|connection 45°
  • Display: Output function - LED yellow|LED green: Operating voltage
  • Shutdown delay toff max.: 0.5 ms
  • ON delay max.: 0.5 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 2.5 V
  • Surface protection Mechanical characteristics: Powder-coated
Product type

Angled light barrier

Type

BWL001H

Functions

Dark-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Outputs

PNP

Switching frequency

1000 Hz

Connector

M12 (4-pin)

Enclosure material

Stainless steel

Material properties

powder-coated

Transmitter type

LED IR

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

90.00 mm

Width

14.00 mm

Height

51.00 mm

Depth

90 m

Dim

(L x W x H) 90.00 x 14.00 x 51.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416726 BALLUFF Angled light barrier BWL001H BWL001H Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416726 BALLUFF Angled light barrier BWL001H BWL001H Dark-ON 1 pc(s)

Description

The angular light barriers from Balluff are a consistent further development of the fork light barriers for more demanding applications. Their special housing design and radiation geometry makes it possible to start and detect objects from almost all directions. Installation is very simple even in difficult spaces: Transmitter and receiver are firmly aligned to each other. Series=C, dimension=14 x 51 x 90 mm, interface=PNP NO, operational principle=angle light barrier, operational principle optical=one-way light barrier, beam characteristic=diverse, light type=infrared, light spot size=Ø 3.0 mm light output, connection=connector, M12x1 connector, 4-pin, housing material=stainless steel (1.4408), Active surface, material=epoxy resin, operating voltage Ub=10...30 VDC, approval/conformity=CecULusWEEE

This text is machine translated.

Hints

For more information on this BWL001H, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.