• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE000H Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE000H
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE000H Background lighting

  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Dimensions 130 x 9.5 x 155 mm
  • Design: Background illumination
  • Rated operating voltage Ue DC 24 V
  • Power consumption max. 416 mA

Technical specifications

  • Main features:Dimension 130 x 9.5 x 155 mm
  • Angle of radiation 55° x 55°.
  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Design: Background illumination
  • Illumination (0.1 m): 3700 lux
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Digital inputs: Trigger
  • Light surface 100 x 100 mm
  • LED red light
  • Material: Anodised aluminum, black
  • Glass
  • PMMA
  • Protection class: IP54
  • Power consumption max. 416 mA
  • Ambient temperature -10...55 °C
  • Wavelength 617 nm
  • Additional features:
  • Design: Background illumination
  • Supply: Background lighting
  • Application: For Vision sensors BVS
  • Dimensions 130 x 9.5 x 155 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M12x1 4-pin connector, A-coded
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 309 a
  • Connection type: Cable with connector, 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|glass, PMMA
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Surface protection: Anodised, black
  • Adjuster: No
  • LED red light
  • Wavelength 617 nm
  • LED group according to IEC 62471: Free group
  • Operating mode: Normal (continuous mode)
  • Power consumption max. 416 mA
  • Angle of radiation 55° x 55°.
  • Light surface 100 x 100 mm
  • Illumination (0.1 m): 3700 lux
Product type

Lighting

Connection

Plug

Type

BAE000H

Content

1 pc(s)

Mounting type

Screw fastening

Length

155 mm

Width

130 mm

Height

9.5 mm

Dim

(L x W x H) 155 x 130 x 9.5 mm

Material

Aluminium (anodized)

Glass

IP54

Cable length

0.3 m

Wavelength

617 nm

Connector

Plug

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416481 BALLUFF BAE000H Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

User & Safety Instructions

User & Safety Instructions 3416481 BALLUFF BAE000H Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

Description

With our background lighting you can check dimensions and shapes easily and independently of material and surface. You can choose between different sizes with different sizes of light field and variants with red light and infrared light. Our background lighting can also be used as diffuse reflected light illumination. Connection = cable with connector M12x1 connector, 4-pin, 0.30 m, version = background lighting, Dimensions = 130 x 12 x 155 mm, rated operating voltage Ue DC = 24 V, current consumption max. = 416 mA, operating mode = normal, digital inputs = trigger, material = aluminum anodized, black glass PMMA, illuminated area=100 x 100 mm, light type=LED red light, wavelength=617 nm, illumination strength (0.1 m)=3700 Lux, radiation angle=55° x 55°, ambient temperature=-10...55 °C, approval/conformity=CEEACWEEE, protection class=IP54

This text is machine translated.