• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE000J Lighting 1 pc(s) (Ø x H) 116 mm x 20.5 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE000J
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE000J ring light

  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Dimensions: Ø 116 x 20.5 mm
  • Design: Ring lighting
  • Rated operating voltage Ue DC 24 V
  • Max. Power consumption: 830 mA, 1370 mA (boost mode)

Technical specifications

  • Main features:Dimensions: Ø 116 x 20.5 mm
  • Beam angle: 30 °
  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Design: Ring lighting
  • Illumination (0.1 m): 19000 lux
  • 32500 Lux (boost mode)
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Boost (continuous operation with cooling)
  • Digital inputs: Trigger
  • Light surface: Ø 100 mm/Ø 60 mm
  • LED red light
  • Material: Anodised aluminum, black
  • Glass
  • Protection class: IP54
  • Max. Power consumption: 830 mA, 1370 mA (boost mode)
  • Ambient temperature -10...55 °C
  • Wavelength 617 nm
  • Additional features:
  • Design: Ring lighting
  • Delivery: Ring light
  • Application: For Vision sensors BVS
  • Dimensions: Ø 116 x 20.5 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M12x1 4-pin connector, A-coded
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 319 a
  • Connection type: Cable with connector, 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|glass
  • Protection class: IP54
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Surface protection: Anodised, black
  • Adjuster: No
  • LED red light
  • Wavelength 617 nm
  • LED group according to IEC 62471: Free group
  • Operating mode: Normal (continuous operation)|Boost (continuous operation with cooling)
  • Input function: Normal/Boost|Emitter on/off mode
  • Max. Power consumption: 830 mA, 1370 mA (boost mode)
  • Digital inputs: Trigger
  • Beam angle: 30 °
  • Light surface: Ø 100 mm/Ø 60 mm
  • Illumination (0.1 m): 19000 lux|32500 lux (boost mode)
Product type

Lighting

Connection

Plug

Type

BAE000J

Content

1 pc(s)

Mounting type

Screw fastening

Width

20.5 mm

Height

20.5 mm

Dim

(Ø x H) 116 mm x 20.5 mm

Material

Aluminium (anodized)

Glass

IP54

Cable length

0.3 m

(Ø)

116 mm

Wavelength

617 nm

Connector

Plug

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416429 BALLUFF BAE000J Lighting 1 pc(s) (Ø x H) 116 mm x 20.5 mm

User & Safety Instructions

User & Safety Instructions 3416429 BALLUFF BAE000J Lighting 1 pc(s) (Ø x H) 116 mm x 20.5 mm

Description

The additional incident light with luminous LEDs provides uniform illumination. A diffuser attachment in applications with reflective surfaces to prevent disturbing reflections is also available. You can choose from varieties with red light, white light and infrared. Connection=cable with connector M12x1 connector, 4-pin, 0.30 m, version=ring lighting, Dimensions = Ø 116 x 20.5 mm, rated operating voltage Ue DC = 24 V, current consumption max.=830 mA, 1370 mA (boost mode), operating mode = normal boost, material = aluminum anodized, black glass, light surface=Ø 100 mm/Ø 60 mm, light type=LED red light, wavelength=617 nm, light intensity (0.1 m)=19000 Lux 32500 lux (boost mode), angle of radiation=30 °, ambient temperature=-10...55 °C, approval/conformity=CEEACWEEE, protection class=IP54

This text is machine translated.