• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAE004C Reading device BIS C-720-01-03 1 pc(s)

Image similar
Product type
Reading device
Type
BIS C-720-01-03
Connector
Socket
Cable length
3 m
IP rating
IP40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE004C Mobile LF Write/Reader (70/455 kHz)

  • Dimensions 90 x 85 x 200 mm
  • Product group: LF (70/455 kHz)
  • Product Name: Write/read gun
  • Use: For all C-85x handhelds with Ø6.3 mm jack plug
  • Storage temperature: -20...70 °C

Technical specifications

  • Main features:Dimension 90 x 85 x 200 mm
  • Storage temperature: -20...70 °C
  • Product Name: Write/read gun
  • Product group: LF (70/455 kHz)
  • Protection class: IP40
  • Ambient temperature 0...50 °C
  • Use: For all C-85x handhelds with Ø6.3 mm jack plug
  • Additional features:
  • Functional principle: Reading gun
  • Use: For all C-85x handhelds with|jack plug Ø6.3 mm
  • Dimensions 90 x 85 x 200 mm
  • Status indicator: Green LED, 24 VDC
  • Connection: Socket, 4-pin
  • Connection type 3.00 m, PU
  • Cable diameter D 7.30 mm
  • Cable length 3 m
  • PA casing material
  • Jacket material: PU, with PU spiral cable
  • Protection class: IP40
  • Ambient temperature 0...50 °C
  • Connection slots: Ø 6.3 mm jack socket
  • Cable temperature, fixed installation: 5...50 °C
  • Application weight 900.00 g
  • EN 55011: Gr. 1, class A
  • Storage temperature: -20...70 °C
  • Acoustic signal transmitter: Buzzer, 24V DC
Product type

Reading device

Type

BIS C-720-01-03

Connector

Socket

Cable length

3 m

IP40

Content

1 pc(s)

Length

90 mm

Width

85 mm

Height

200 mm

Enclosure material

PA

Material

PU

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418865 BALLUFF BAE004C Reading device BIS C-720-01-03 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418865 BALLUFF BAE004C Reading device BIS C-720-01-03 1 pc(s)

Description

Our LF read/write devices are perfectly suitable for mobile reading and writing of UP TO C data carriers. They are used for the manual quality inspection or for the documentation of maintenance procedures.Data transmission is via WLAN, Bluetooth or cabled USB connection. The portable read/write devices can be extended with 1D or 2D bar code readers. They deliver reliable results even under poor light conditions and harsh environments. Product group = LF (70/455 kHz), Product name = write/read gun, dimension = 90 x 85 x 200 mm, use = for all hand-held devices C-85x with jack plug Ø6.3 mm, storage temperature = -20...70 °C, ambient temperature = 0...50 °C, protection class = IP40, approval/conformity = CE, UKCA, WEEE

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?