• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE00AM Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE00AM
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE00AM dark field lighting

  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Dimensions 130 x 9.5 x 155 mm
  • Design: Dark field lighting
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)

Technical specifications

  • Main features:Dimension 130 x 9.5 x 155 mm
  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Design: Dark field lighting
  • Illumination (0.1 m): 2250 lux
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Light surface: Ø 90 mm
  • LED red light
  • Material: Anodised aluminum, black
  • PMMA
  • Protection class: IP40
  • Power consumption max. 416 mA
  • Ambient temperature -10...55 °C
  • Wavelength 617 nm
  • Additional features:
  • Design: Dark field lighting
  • Supply: Dark field lighting
  • Application: For Vision sensors BVS
  • Dimensions 130 x 9.5 x 155 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M12x1 4-pin connector, A-coded
  • Reverse polarity protection: Yes
  • Connection type: Cable with connector, 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|PMMA
  • Protection class: IP40
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Adjuster: No
  • LED red light
  • Wavelength 617 nm
  • LED group according to IEC 62471: Free group
  • Operating mode: Normal (continuous mode)
  • Power consumption max. 416 mA
  • Digital inputs: Trigger
  • Surface protection Mechanical characteristics: Anodised, black
  • Light surface: Ø 90 mm
  • Illumination (0.1 m): 2250 lux
  • LED LIGHT – DO NOT LOOK INTO THE BEAM!
  • Note: With IR radiation and: In Boost mode,
  • Suitable shields: Use eye protection.
Product type

Lighting

Connection

Plug

Type

BAE00AM

Content

1 pc(s)

Mounting type

Screw fastening

Length

155 mm

Width

130 mm

Height

9.5 mm

Dim

(L x W x H) 155 x 130 x 9.5 mm

Material

Aluminium (anodized)

PMMA

IP40

Cable length

0.3 m

Wavelength

617 nm

Connector

Plug

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416377 BALLUFF BAE00AM Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

User & Safety Instructions

User & Safety Instructions 3416377 BALLUFF BAE00AM Lighting 1 pc(s) (L x W x H) 155 x 130 x 9.5 mm

Description

Our dark field lighting is used to control scratches, depressions and impurities in surfaces. The size of the light field has a diameter of 90 mm and ensures homogeneous illumination. The red light illuminates reliably, regardless of the material or surface. You benefit from an easy installation. Connection=cable with connector M12x1 connector, 4-pin, 0.30 m, version=dark field lighting, Dimensions=130 x 9.5 x 155 mm, rated operating voltage Ue DC=24 V, current consumption max.=416 mA, operating mode=normal, material=aluminum anodized, black PMMA, Light surface=Ø 90 mm, light type=LED red light, wavelength=617 nm, light intensity (0.1 m)=2250 Lux, ambient temperature=-10...55 °C, approval/conformity=CEEACWEEE, protection class=IP40

This text is machine translated.