• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE00KP Lighting 1 pc(s) (L x W x H) 205 x 130 x 9.5 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE00KP
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE00KP background illumination

  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Dimensions 130 x 9.5 x 205 mm
  • Design: Background illumination
  • Rated operating voltage Ue DC 24 V
  • Power consumption max. 830 mA

Technical specifications

  • Main features:Dimension 130 x 9.5 x 205 mm
  • Angle of radiation 80 ° x 60 °.
  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Design: Background illumination
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Digital inputs: Trigger
  • Light surface 150 x 100 mm
  • LED infrared light
  • Material: Anodised aluminum, black
  • Glass
  • PMMA
  • Protection class: IP54
  • Power consumption max. 830 mA
  • Ambient temperature -10...55 °C
  • Wavelength 875 nm
  • Additional features:
  • Design: Background illumination
  • Supply: Background lighting
  • Application: For Vision sensors BVS
  • Dimensions 130 x 9.5 x 205 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M12x1 4-pin connector, A-coded
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 455 a
  • Connection type: Cable with connector, 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|glass, PMMA
  • Protection class: IP54
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Surface protection: Anodised, black
  • Adjuster: No
  • LED infrared light
  • Wavelength 875 nm
  • LED group according to IEC 62471: Risk group 1
  • Operating mode: Normal (continuous mode)
  • Power consumption max. 830 mA
  • Digital inputs: Trigger
  • Angle of radiation 80 ° x 60 °.
  • Light surface 150 x 100 mm
Product type

Lighting

Connection

Plug

Type

BAE00KP

Content

1 pc(s)

Mounting type

Screw fastening

Length

205 mm

Width

130 mm

Height

9.5 mm

Dim

(L x W x H) 205 x 130 x 9.5 mm

Material

Aluminium (anodized)

Glass

IP54

Cable length

0.3 m

Wavelength

875 nm

Connector

Plug

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416416 BALLUFF BAE00KP Lighting 1 pc(s) (L x W x H) 205 x 130 x 9.5 mm

User & Safety Instructions

User & Safety Instructions 3416416 BALLUFF BAE00KP Lighting 1 pc(s) (L x W x H) 205 x 130 x 9.5 mm

Description

With our background lighting you can check dimensions and shapes easily and independently of material and surface. You can choose between different sizes with different sizes of light field and variants with red light and infrared light. Our background lighting can also be used as diffuse reflected light illumination. Connection = cable with connector M12x1 connector, 4-pin, 0.30 m, version = background lighting, Dimensions = 130 x 9.5 x 205 mm, rated operating voltage Ue DC = 24 V, current consumption max. = 830 mA, operating mode = normal, digital inputs = trigger, material = aluminum anodized, black glass PMMA, illuminated surface=150 x 100 mm, light type=LED infrared, wavelength=875 nm, beam angle=80 ° x 60 °, ambient temperature=-10...55 °C, approved/conformity=CEEACWEEE, protection class=IP54

This text is machine translated.