• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE00KR Lighting 1 pc(s) (L x W x H) 105 x 80 x 9.5 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE00KR
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE00KR background lighting

  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Dimensions 80 x 9.5 x 105 mm
  • Design: Background illumination
  • Rated operating voltage Ue DC 24 V
  • Power consumption maximum 375 mA

Technical specifications

  • Main features:Dimension 80 x 9.5 x 105 mm
  • Radiation angle 35 ° x 35 °
  • Connection: Cable with connector, M12x1 connector, 4-pin, 0.3 m
  • Design: Background illumination
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Digital inputs: Trigger
  • Light surface 50 x 50 mm
  • LED infrared light
  • Material: Anodised aluminum, black
  • Glass
  • PMMA
  • Protection class: IP54
  • Power consumption maximum 375 mA
  • Ambient temperature -10...55 °C
  • Wavelength 875 nm
  • Additional features:
  • Design: Background illumination
  • Supply: Background lighting
  • Application: For Vision sensors BVS
  • Dimensions 80 x 9.5 x 105 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M12x1 4-pin connector, A-coded
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 309 a
  • Connection type: Cable with connector, 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|glass, PMMA
  • Protection class: IP54
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Surface protection: Anodised, black
  • Adjuster: No
  • LED infrared light
  • Wavelength 875 nm
  • LED group according to IEC 62471: Risk group 1
  • Operating mode: Normal (continuous mode)
  • Power consumption maximum 375 mA
  • Digital inputs: Trigger
  • Radiation angle 35 ° x 35 °
  • Light surface 50 x 50 mm
Product type

Lighting

Connection

Plug

Type

BAE00KR

Content

1 pc(s)

Mounting type

Screw fastening

Length

105 mm

Width

80 mm

Height

9.5 mm

Dim

(L x W x H) 105 x 80 x 9.5 mm

Material

Aluminium (anodized)

Glass

IP54

Cable length

0.3 m

Wavelength

875 nm

Connector

Plug

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416392 BALLUFF BAE00KR Lighting 1 pc(s) (L x W x H) 105 x 80 x 9.5 mm

User & Safety Instructions

User & Safety Instructions 3416392 BALLUFF BAE00KR Lighting 1 pc(s) (L x W x H) 105 x 80 x 9.5 mm

Description

With our background lighting you can check dimensions and shapes easily and independently of material and surface. You can choose between different sizes with different sizes of light field and variants with red light and infrared light. Our background lighting can also be used as diffuse reflected light illumination. Connection = cable with connector M12x1 connector, 4-pin, 0.30 m, version = background lighting, Dimensions = 80 x 9.5 x 105 mm, rated operating voltage Ue DC = 24 V, current consumption max. = 375 mA, operating mode = normal, digital inputs = trigger, material = aluminum anodized, black glass PMMA, illuminated surface=50 x 50 mm, light type=LED infrared, wavelength=875 nm, beam angle=35 ° x 35 °, ambient temperature=-10...55 °C, approved/conformity=CEEACWEEE, protection class=IP54

This text is machine translated.