• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

BALLUFF BAE00NY Lighting 1 pc(s) (L x W x H) 200 x 13 x 18 mm

Image similar
Product type
Lighting
Connection
Plug
Mounting type
Screw fastening
Type
BAE00NY
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAE00NY Line Lighting

  • Connection: Plug connector, M5x0.5 plug, 4-pin, 0.3 m
  • Dimensions 13 x 18 x 200 mm
  • Design: Line lighting
  • Rated operating voltage Ue DC 24 V
  • Max. Power consumption: 290 mA, 710 mA (boost mode)

Technical specifications

  • Main features:Dimension 13 x 18 x 200 mm
  • Radiation angle 115 ° x 35 °
  • Connection: Plug connector, M5x0.5 plug, 4-pin, 0.3 m
  • Design: Line lighting
  • Illumination (0.1 m): 7150 lux
  • 15100 Lux (boost mode)
  • Rated operating voltage Ue DC 24 V
  • Operating mode: Normal (continuous mode)
  • Boost (continuous operation with cooling)
  • Digital inputs: Trigger
  • Light surface 195 x 10 mm
  • LED red light
  • Material: Anodised aluminum, black
  • Glass
  • Protection class: IP54
  • Max. Power consumption: 290 mA, 710 mA (boost mode)
  • Ambient temperature -10...55 °C
  • Wavelength 617 nm
  • Additional features:
  • Design: Line lighting
  • Delivery: Line light|Connection cable M5 on M12
  • Application: For Vision sensors BVS
  • Dimensions 13 x 18 x 200 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Connection: M5x0.5 plug, 4-pin, A-coded
  • Reverse polarity protection: Yes
  • MTTF (40 °C) 456 a
  • Connection type: Connector 0.3 m.
  • Cable length 0.3 m
  • Housing material: Aluminium, anodized, black|glass
  • Protection class: IP54
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Conductor cross-section: 0.34 mm²
  • Adjuster: No
  • LED red light
  • Wavelength 617 nm
  • LED group according to IEC 62471: Free group
  • Operating mode: Normal (continuous operation)|Boost (continuous operation with cooling)
  • Input function: Normal/Boost|Emitter on/off mode
  • Max. Power consumption: 290 mA, 710 mA (boost mode)
  • Surface protection Mechanical characteristics: Anodised, black
  • Digital inputs Ambient conditions: Trigger
  • Radiation angle 115 ° x 35 °
  • Light surface 195 x 10 mm
  • Illumination (0.1 m): 7150 lux|15100 lux (boost mode)
Product type

Lighting

Connection

Plug

Type

BAE00NY

Content

1 pc(s)

Mounting type

Screw fastening

Length

200 mm

Width

13 mm

Height

18 mm

Dim

(L x W x H) 200 x 13 x 18 mm

Material

Aluminium (anodized)

Glass

IP54

Cable length

0.3 m

Wavelength

617 nm

Connector

M5

Operating voltage

24 V DC

Cross-section (sensor/actuator wiring)

0.34 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416364 BALLUFF BAE00NY Lighting 1 pc(s) (L x W x H) 200 x 13 x 18 mm

User & Safety Instructions

User & Safety Instructions 3416364 BALLUFF BAE00NY Lighting 1 pc(s) (L x W x H) 200 x 13 x 18 mm

Description

Used as side lighting, our line lighting creates shadows to test features. The direct illumination allows the brightening of the image field. In addition, it provides uniform lighting without shiny surfaces. You get the lighting in different sizes. You can choose from varieties with red light, white light and infrared. Connection = plug connector M5x0.5 plug, 4-pin, 0.30 m, design = line lighting, Dimensions=13 x 200 x 18 mm, rated operating voltage Ue DC=24 V, current consumption max.=290 mA, 710 mA (boost mode), operating mode=normal boost, digital inputs=trigger, Material=aluminum anodized, black glass, light surface=195 x 10 mm, light type=LED red light, wavelength=617 nm, light intensity (0.1 m)=7150 Lux 15100 Lux (boost mode), radiation angle=115 ° x 35 °, ambient temperature=-10...55 °C, approval/conformity=CEEACWEEE, protection class=IP54

This text is machine translated.