Image similar
Line laser
Plug
BAE010A
1 pc(s)
Locknut
5.0 V
30.0 V
5.0 - 30.0 V
116.0 mm
116 mm
(Ø x L) 20 mm x 116.0 mm
Stainless steel
Glass
30.0 V
IP67
20 mm
635 nm
M12
1
24 V DC
yes
Datasheet 3416162 BALLUFF BAE010A Line laser 1 pc(s) 5.0 - 30.0 V (Ø x L) 20 mm x 116.0 mm
User & Safety Instructions 3416162 BALLUFF BAE010A Line laser 1 pc(s) 5.0 - 30.0 V (Ø x L) 20 mm x 116.0 mm