• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM002Y Installation kit BAM002Y 1 pc(s)

Image similar
Product type
Installation kit
Type
BAM002Y
Content
1 pc(s)
Length
35.00 mm
Width
50.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM002Y Flexible mounting system

  • Dimensions 50 x 65 x 35 mm
  • Functional principle: Mounting system
  • Mounting: Screws, clamps
  • Use: For mounting systems BMS
  • For receiving Ø12 mm rods
  • Material: PA.

Technical specifications

  • Main features:Dimension 50 x 65 x 35 mm
  • Mounting: Screws, clamps
  • Functional principle: Mounting system
  • Material: PA.
  • Use: For mounting systems BMS
  • For receiving Ø12 mm rods
  • Additional features:
  • Functional principle: Mounting system
  • Delivery scope: Clamp holder (1x)|Nut ISO 7042-M6 V2A (2x)|Reducer sleeve Ø18 on Ø12|Screw DIN 6912-M6x18 V2A|(2x)
  • Use: For mounting systems BMS|for holding rods with|Ø12 mm
  • Dimensions 50 x 65 x 35 mm
  • Mounting: Screws, clamps
  • PA casing material
Product type

Installation kit

Type

BAM002Y

Content

1 pc(s)

Length

35.00 mm

Width

50.00 mm

Height

65.00 mm

Enclosure material

PA

Material

PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418296 BALLUFF BAM002Y Installation kit BAM002Y 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418296 BALLUFF BAM002Y Installation kit BAM002Y 1 pc(s)

Description

Our universal mounting system consists of the components basic holder, mounting rods, cross connectors and joint pieces. Balluff offers a wide range of sensor and reflector holders. You can choose between different materials such as POM, Al anodized, GD-Zn chrome-plated and stainless steel. The mounting system is flexible and robust and easy to install. Mounting system, for mounting system BMSfor holding rods with Ø12 mm

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?