• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM0045 Installation kit BAM0045 1 pc(s)

Image similar
Product type
Installation kit
Type
BAM0045
Content
1 pc(s)
Length
150 mm
(Ø)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM0045 Flexible mounting system

  • Dimensions: Ø 12 x 150 mm
  • Functional principle: Mounting system
  • Mounting: Clamps
  • Use: For mounting systems BMS
  • Material: Stainless steel (1.4301)

Our service for you

Technical specifications

  • Main features:Dimensions: Ø 12 x 150 mm
  • Mounting: Clamps
  • Functional principle: Mounting system
  • Material: Stainless steel (1.4301)
  • Use: For mounting systems BMS
  • Additional features:
  • Functional principle: Mounting system
  • Delivery: Mounting rod
  • Use: For mounting systems BMS
  • Material: Stainless steel (1.4301)
  • Dimensions: Ø 12 x 150 mm
  • Mounting: Clamps
  • Mounting: Holding system
  • Shape: Holding rod
Product type

Installation kit

Type

BAM0045

Content

1 pc(s)

Length

150 mm

(Ø)

12 mm

RoHS-compliant

Yes

Material

Stainless steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418267 BALLUFF BAM0045 Installation kit BAM0045 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418267 BALLUFF BAM0045 Installation kit BAM0045 1 pc(s)

Description

Our universal mounting system consists of the components basic holder, mounting rods, cross connectors and joint pieces. Balluff offers a wide range of sensor and reflector holders. You can choose between different materials such as POM, Al anodized, GD-Zn chrome-plated and stainless steel. The mounting system is flexible and robust and easy to install. Operation principle=Mounting system, use=for mounting systems BMS, material=stainless steel (1.4571), dimension=Ø 12 x 150 mm, fixing=clamps

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?