Our compact Pluger Probe offers rugged design for harsh applications. It is suitable for Ideal for welding devices and punching applications as well as for applications with controlled workpiece ejection. The complete set includes sensor, housing and springs. You can choose between different types of plunger and three spring voltages: The two-piece housing simplifies maintenance. Short description=fixed stop, use=for inductive sensors Ø8für BES M8 inductive sensors, material=aluminum anodized, red, dimension=28 x 12 x 20 mm, mounting=clamps, ambient temperature=-25...100 °C
This text is machine translated.
Description
Our compact Pluger Probe offers rugged design for harsh applications. It is suitable for Ideal for welding devices and punching applications as well as for applications with controlled workpiece ejection. The complete set includes sensor, housing and springs. You can choose between different types of plunger and three spring voltages: The two-piece housing simplifies maintenance. Short description=fixed stop, use=for inductive sensors Ø8für BES M8 inductive sensors, material=aluminum anodized, red, dimension=28 x 12 x 20 mm, mounting=clamps, ambient temperature=-25...100 °C
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?