• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM00EN Mount BAM00EN 1 pc(s)

Image similar
Product type
Mount
Type
BAM00EN
Content
1 pc(s)
Length
40.00 mm
Width
30.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM00EN Universal holders

  • Dimensions 30 x 40 x 40 mm
  • Mounting: M5 screw
  • Use: For sensors Ø16 mm
  • For fixed stop M16
  • Material: Aluminium

Technical specifications

  • Main features:Dimension 30 x 40 x 40 mm
  • Mounting: M5 screw
  • Material: Aluminium
  • Use: For sensors Ø16 mm
  • For fixed stop M16
  • Additional features:
  • Functional principle: Installation angle general
  • Scope of delivery: Washer DIN 125-A4 5.3 (2x)|Screw EN ISO 4017-M5x12 A2|(2x)
  • Use: For sensors Ø16 mm|for fixed stop M16
  • Material: Aluminium
  • Dimensions 30 x 40 x 40 mm
  • Mounting: M5 screw
Product type

Mount

Type

BAM00EN

Content

1 pc(s)

Length

40.00 mm

Width

30.00 mm

Height

40.00 mm

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418445 BALLUFF BAM00EN Mount BAM00EN 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418445 BALLUFF BAM00EN Mount BAM00EN 1 pc(s)

Description

Our mounting clamps, clamping blocks and retaining brackets offer positioning and fixing in one. They are characterized by simple installation and rugged design. They can choose between different sizes for sensor diameters from 3 mm to 36 mm, also for cubic designs, and versions such as aluminum, stainless steel and plastic. Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff sensors. They are characterized by precision and durability. Use=for sensors Ø16 mmfor fixed stop M16, material=aluminum, dimension=30 x 40 x 40 mm, fixing=screw M5

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?