• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM00EY Support bracket BAM00EY 1 pc(s)

Image similar
Product type
Support bracket
Type
BAM00EY
Content
1 pc(s)
Length
40.00 mm
Width
30.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM00EY Universal holders

  • Dimensions 30 x 40 x 40 mm
  • Mounting: Screws
  • Use: For M18 sensors
  • For M18 fixed stop
  • Design: Holding bracket
  • Material: Aluminium

Technical specifications

  • Main features:Dimension 30 x 40 x 40 mm
  • Design: Holding bracket
  • Mounting: Screws
  • Material: Aluminium
  • Use: For M18 sensors
  • For M18 fixed stop
  • Additional features:
  • Design: Holding bracket
  • Functional principle: Installation angle general
  • Scope of delivery: Washer DIN 125-A4 5.3 (2x)|Screw EN ISO 4017-M5x12 A2|(2x)
  • Use: For M18|sensors for fixed stop M18
  • Material: Aluminium
  • Dimensions 30 x 40 x 40 mm
  • Mounting: Screws
Product type

Support bracket

Type

BAM00EY

Content

1 pc(s)

Length

40.00 mm

Width

30.00 mm

Height

40.00 mm

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418182 BALLUFF BAM00EY Support bracket BAM00EY 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418182 BALLUFF BAM00EY Support bracket BAM00EY 1 pc(s)

Description

Our mounting clamps, clamping blocks and retaining brackets offer positioning and fixing in one. They are characterized by simple installation and rugged design. They can choose between different sizes for sensor diameters from 3 mm to 36 mm, also for cubic designs, and versions such as aluminum, stainless steel and plastic. Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff sensors. They are characterized by precision and durability. Design = holding angle, use = for M18 sensors for M18 fixed stop, material = aluminum, dimension = 30 x 40 x 40 mm, fixing = screws

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?