• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM00FP Clip BAM00FP 1 pc(s)

Image similar
Product type
Clip
Type
BAM00FP
Content
1 pc(s)
Length
58.00 mm
(Ø)
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM00FP Terminal holder with fixed stop for proximity switch

  • Dimensions: Ø 30 x 58 mm
  • Mounting: Screws, clamps
  • Use: For sensors Ø18 mm
  • For M18 sensors
  • From fixing length 60 mm
  • Material: Coated brass, PTFE
  • Additional properties: Sweat-resistant

Technical specifications

  • Main features:Dimensions: Ø 30 x 58 mm
  • Mounting: Screws, clamps
  • Material: Coated brass, PTFE
  • Use: For sensors Ø18 mm
  • For M18 sensors
  • From fixing length 60 mm
  • Additional properties: Sweat-resistant
  • Additional features:
  • Functional principle: Clamp holder
  • Delivery: Clamp holder (1x)|nut DIN 1763-M24x1.5 (2x)
  • Use: For sensors Ø18 mm|for sensors M18|from mounting length 60 mm
  • Material: Brass
  • Dimensions: Ø 30 x 58 mm
  • Mounting: Screws, clamps
  • Tightening torque 15 Nm
  • Tightening torque clamp screw 4 Nm
  • Surface protection: Coated, PTFE
  • Additional properties: Sweat-resistant
Product type

Clip

Type

BAM00FP

Content

1 pc(s)

Length

58.00 mm

(Ø)

30 mm

Material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418554 BALLUFF BAM00FP Clip BAM00FP 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418554 BALLUFF BAM00FP Clip BAM00FP 1 pc(s)

Description

Our clamp holders with fixed stop for proximity switches offer safe protection, a precise positioning and attachment in one. They are characterized by simple installation and rugged design. You can choose from different sizes from M5 to M30 and different versions such as steel and stainless steel. Use = for sensors Ø18 mm, for sensors M18, from fixing length 60 mm, material = brass coated, PTFE, dimension = Ø 30 x 58 mm, attachment = screws, clamps, additional properties = sweat-proof

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?