• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BAM00HW Terminal block BAM00HW 1 pc(s)

Image similar
Product type
Terminal block
Type
BAM00HW
Content
1 pc(s)
Length
34.00 mm
Width
56.00 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BAM00HW Universal mounts

  • Dimensions 56 x 34 x 34 mm
  • Mounting: Screws, clamps
  • Use: For sensors Ø30 mm
  • For M30 sensors
  • Design: Terminal block with fixed stop
  • Material: Anodised aluminum

Technical specifications

  • Main features:Dimension 56 x 34 x 34 mm
  • Design: Terminal block with fixed stop
  • Mounting: Screws, clamps
  • Material: Anodised aluminum
  • Use: For sensors Ø30 mm
  • For M30 sensors
  • Additional features:
  • Design: Terminal block with fixed stop
  • Functional principle: Clamp holder
  • Delivery: Clamp holder (1x)|Screw EN ISO 4762-M6x25
  • Use: For sensors Ø30 mm|for sensors M30
Product type

Terminal block

Type

BAM00HW

Content

1 pc(s)

Length

34.00 mm

Width

56.00 mm

Height

34.00 mm

Material

Aluminium

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3418276 BALLUFF BAM00HW Terminal block BAM00HW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418276 BALLUFF BAM00HW Terminal block BAM00HW 1 pc(s)

Description

Our mounting clamps, clamping blocks and retaining brackets offer positioning and fixing in one. They are characterized by simple installation and rugged design. They can choose between different sizes for sensor diameters from 3 mm to 36 mm, also for cubic designs, and versions such as aluminum, stainless steel and plastic. Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff sensors. They are characterized by precision and durability. Version = clamp block with fixed stop, use = for sensors Ø30 mmfor M30 sensors, material = aluminum anodized, dimensions = 56 x 34 x 34 mm, fixing = screws, clamps

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?