Main features:Application: Pneumatic cylinder with tie rods
Pneumatic cylinder with DUO track
Piston diameter: Any size
Functional principle: BMF retaining bracket
Material: Anodised aluminum, black
Ambient temperature -40...85 °C
Use: For magnetic field sensors BMF 32
Additional features:
Functional principle: BMF retaining bracket
Scope of delivery: Fastening part|mounting bracket
Use: For magnetic field sensors BMF 32
Application: Pneumatic cylinders with|Drawbar|Pneumatic cylinders with DUO-|Rail|Piston diameter: Arbitrary
Clamping range 4.3...6.5 mm
Product type
Support bracket
Type
BAM00MY
Content
1 pc(s)
Material
Aluminium
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418243 BALLUFF BAM00MY Support bracket BAM00MY 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418243 BALLUFF BAM00MY Support bracket BAM00MY 1 pc(s)
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff magnetic field sensors. They are characterized by precision and durability. Operating principle = BMF retaining bracket, application = pneumatic cylinders with tension rods, pneumatic cylinders with DUO rail, piston diameter: Arbitrary, use = for magnetic field sensors BMF 32, material = anodized aluminum, black, ambient temperature = -40...85 °C.
This text is machine translated.
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff magnetic field sensors. They are characterized by precision and durability. Operating principle = BMF retaining bracket, application = pneumatic cylinders with tension rods, pneumatic cylinders with DUO rail, piston diameter: Arbitrary, use = for magnetic field sensors BMF 32, material = anodized aluminum, black, ambient temperature = -40...85 °C.
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?