Balluff BAM00U9 bracket for optoelectronic sensors
Dimensions 20 x 35 x 44.2 mm
Mounting: Screws
Use: For BOS R-26 reflectors
Design: Mounting bracket
Adjustable 1 axis
Material: Galvanized steel
Technical specifications
Main features:Dimension 20 x 35 x 44.2 mm
Design: Mounting bracket
Adjustable 1 axis
Mounting: Screws
Material: Galvanized steel
Use: For BOS R-26 reflectors
Additional features:
Design: Mounting bracket|1 axis adjustable
Included in delivery: Spring ring DIN 127B-M3 (2x)|Mounting bracket|Disc ISO 7089-M3 (2x)|Screw ISO 7045-M4x10 (2x)
Use: For BOS R-26 reflectors
Material: Steel
Dimensions 20 x 35 x 44.2 mm
Mounting: Screws
Surface protection: Galvanised
Short description: Reflector holder
Product type
Support bracket
Type
BAM00U9
Content
1 pc(s)
Length
44.20 mm
Width
20.00 mm
Height
35.00 mm
Material
Steel
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3418529 BALLUFF BAM00U9 Support bracket BAM00U9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418529 BALLUFF BAM00U9 Support bracket BAM00U9 1 pc(s)
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff opto-electronic sensors. They are characterized by precision and durability. Design=Mounting angles 1 adjustable axis, use=for BOS R-26 reflectors, material=galvanized steel, dimension=20 x 35 x 44.2 mm, fixing=screws
This text is machine translated.
Description
Our sensor holders can be combined with the mounting system BMS. The high-quality sensor holders are designed and tested for Balluff opto-electronic sensors. They are characterized by precision and durability. Design=Mounting angles 1 adjustable axis, use=for BOS R-26 reflectors, material=galvanized steel, dimension=20 x 35 x 44.2 mm, fixing=screws
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?