Balluff BAM012C Reader for the LF range (70/455 kHz)
Dimensions: Ø 40 x 45 mm
Ambient temperature 0...70 °C
Approval/conformity: WEEE
Product group: LF (70/455 kHz)
Storage temperature: -20...85 °C
Technical specifications
Main features:Dimensions: Ø 40 x 45 mm
Storage temperature: -20...85 °C
Product group: LF (70/455 kHz)
Ambient temperature 0...70 °C
Additional features:
Principle of operation: Access control
Material: PA 6.6 black (mother)|POM black (photo)
Product type
RFID reader
Type
BAM012C
Operating voltage
24
Operating current
24 mA
IP67
Content
1 pc(s)
Length
45.00 mm
(Ø)
40 mm
Enclosure material
Aluminium
Weight
38.00 g
Material
PA 6.6
POM
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3418576 BALLUFF BAM012C RFID reader BAM012C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3418576 BALLUFF BAM012C RFID reader BAM012C 1 pc(s)
Description
Our application-specific LF read/write heads and antennas in an industrial design enable easy integration into the system. Its robust housing with protection class IP67 ensures reliable operation even in harsh industrial environments. Various versions with cable or plug connection are available as required. Up to four read/write heads can be connected to the evaluation units UP TO V. The read/write range depends on the combination of the read/write head and data carrier used. Product group = LF (70/455 kHz), dimension = Ø 40 x 45 mm, storage temperature = -20...85 °C, ambient temperature = 0...70 °C, approval/conformity = WEEE
This text is machine translated.
Description
Our application-specific LF read/write heads and antennas in an industrial design enable easy integration into the system. Its robust housing with protection class IP67 ensures reliable operation even in harsh industrial environments. Various versions with cable or plug connection are available as required. Up to four read/write heads can be connected to the evaluation units UP TO V. The read/write range depends on the combination of the read/write head and data carrier used. Product group = LF (70/455 kHz), dimension = Ø 40 x 45 mm, storage temperature = -20...85 °C, ambient temperature = 0...70 °C, approval/conformity = WEEE
This text is machine translated.
What kind of Industrial Sensor Accessories are you looking for?